
Surface mount fixed inductor featuring 2.7nH inductance and a 0.64A current rating. This unshielded, wirewound component operates within a -55°C to 125°C temperature range and exhibits a Q factor of 16 at 250MHz. It boasts a low DC resistance of 120mR and a self-resonant frequency of 6GHz, housed in a compact 0402 (1005 metric) ceramic case. Designed for tape and reel packaging, this RoHS compliant inductor is suitable for surface mount applications.
Bourns CW100505-2N7D technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 640mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.65mm |
| Height | 0.5mm |
| Inductance | 2.7nH |
| Length | 1mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CW100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Width | 0.55mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW100505-2N7D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
