The CW105550A-12NJ is a surface mount inductor from Bourns with a general purpose inductor type and a nominal inductance of 0.012uH. It has a minimum quality factor of 26 and a maximum rated current of 0.64A. The inductor is available in a 0402 package type and has a maximum operating temperature of 125 degrees Celsius. It is not shielded and has a DC resistance of 0.12 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.55 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 0.64 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3600 |
| Quality Factor-Min (at L-nom) | 26 |
| REACH | unknown |
| Military Spec | False |