
Inductor RF Wirewound 0.023uH 5% 250MHz 26Q-Factor Ceramic 0.4A 0.214Ohm DCR 0402 Automotive T/R
Bourns CW105550A-23NJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.55 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.023 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.214 |
| Rated Current-Max | 0.4 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2720 |
| Quality Factor-Min (at L-nom) | 26 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.