
The CW105550A-27NJ is a surface mount general purpose inductor from Bourns. It has a nominal inductance of 0.027uH and a minimum quality factor of 26. The inductor is rated for a maximum current of 0.4A and operates at a test frequency of 250kHz. It is available in a 0402 package type and has a self resonance frequency of 2480. The inductor is not shielded and is intended for use in RF applications. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Bourns CW105550A-27NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CW105550A-27NJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.55 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.298 |
| Rated Current-Max | 0.4 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2480 |
| Quality Factor-Min (at L-nom) | 26 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns CW105550A-27NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.