
The CW105550A-33NJ is a general purpose inductor from Bourns with a nominal inductance of 33uH and a DC resistance of 0.35 ohms. It has a maximum rated current of 0.4A and a self-resonance frequency of 2350. The inductor is unshielded and has a quality factor of at least 24 at its nominal inductance. It is available in a 0402 surface mount package and is suitable for use in RF inductor applications. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.55 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.4 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2350 |
| Quality Factor-Min (at L-nom) | 24 |
| REACH | unknown |
| Military Spec | False |