
The CW105550A-43NJ is a surface mount general purpose inductor from Bourns with a nominal inductance of 0.043uH and a maximum rated current of 0.24A. It has a DC resistance of 0.81 and a self resonance frequency of 2030. The inductor is available in a 0402 package and is rated for operation between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.55 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.81 |
| Rated Current-Max | 0.24 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2030 |
| Quality Factor-Min (at L-nom) | 25 |
| REACH | unknown |
| Military Spec | False |