
The CW105550A-4N7J is a surface mount general purpose inductor from Bourns. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.64A and has a DC resistance of 0.13 ohms. It is designed for use in RF applications and has a self resonance frequency of 4775 Hz. The inductor is not shielded and has a quality factor of at least 15 at its nominal inductance of 0.0047 henries.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.55 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.64 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4775 |
| Quality Factor-Min (at L-nom) | 15 |
| REACH | unknown |
| Military Spec | False |