
Inductor RF Wirewound 0.068uH 5% 200MHz 22Q-Factor Ceramic 0.18A 1.12Ohm DCR 0402 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.55 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.12 |
| Rated Current-Max | 0.18 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1620 |
| Quality Factor-Min (at L-nom) | 22 |
| REACH | unknown |
| Military Spec | False |