
The CW105550A-8N7J is a surface mount general purpose inductor from Bourns. It features a 0402 package with a nominal inductance of 0.0087uH and a minimum quality factor of 18. The inductor has a maximum rated current of 0.48A and operates at a test frequency of 250kHz. It is suitable for RF inductor applications and is available in a dual ended terminal placement configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.55 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0087 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.104 |
| Rated Current-Max | 0.48 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4100 |
| Quality Factor-Min (at L-nom) | 18 |
| REACH | unknown |
| Military Spec | False |