
This surface mount fixed inductor from Bourns features a 0603 package, alumina core material, and a maximum DC current rating of 600mA. The device has a maximum operating temperature range of -40°C to 125°C and a self resonant frequency of 2.8GHz. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Resistance (DCR) | 220mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 27nH |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.05mm |
| RoHS | Compliant |