
Surface mount fixed inductor with 33nH inductance and 2% tolerance, designed for RF applications. Features a 0.033µH inductance value, 250MHz test frequency, and 2.3GHz self-resonant frequency. Operates with a maximum DC current of 600mA and a DC resistance of 0.22 Ohms. Housed in a compact 0603 package with an alumina core, suitable for temperatures from -40°C to 125°C.
Bourns CW160808-33NG technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Current | 600mA |
| DC Resistance (DCR) | 220mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 33nH |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 2.3GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-33NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.