
Surface mount fixed inductor with 6.8nH inductance and 5% tolerance, designed for RF applications. Features a 0603 case size, alumina core, and copper conductor. Operates with a maximum DC current of 700mA, a DC resistance of 110mΩ, and a Q factor of 25 at 250MHz. This unshielded component has a self-resonant frequency of 5.8GHz and is RoHS compliant.
Bourns CW160808-6N8J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Conductor Material | Copper |
| Core Material | Alumina |
| DC Current | 700mA |
| DC Resistance (DCR) | 110mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 6.8nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-6N8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
