
Surface mount fixed inductor with 8.2nH inductance and 5% tolerance, designed for RF applications. Features a 0603 case size (1.65mm L x 1.05mm W x 1mm H) and alumina core. Offers a maximum DC current of 700mA, 0.11 Ohm DCR, and a Q factor of 30 at 250MHz. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CW160808-8N2J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Resistance (DCR) | 110mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-8N2J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
