Bourns CW160808-LAB1 technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| Height | 25mm |
| Length | 215mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Box |
| Series | CW160808 |
| Termination | SMD/SMT |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-LAB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.