
Surface mount fixed inductor featuring 0.15µH inductance with a 2% tolerance, designed for RF applications with a test frequency of 150MHz and a Q-factor of 28. This wirewound inductor utilizes an alumina core, operates within a temperature range of -40°C to 125°C, and handles a maximum DC current of 280mA with a DCR of 920mΩ. Packaged in a compact 0603 case (1.65mm L x 1.05mm W x 0.65mm H), it is supplied on tape and reel for automated assembly.
Bourns CW160808-R15G technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Current | 280mA |
| DC Resistance (DCR) | 920mR |
| Depth | 1.25mm |
| Height | 1mm |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 1.65mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 1.3GHz |
| Series | CW160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW160808-R15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.