
The CW161009A-51NJ is a surface mount general purpose inductor with a nominal inductance of 0.051uH and a DC resistance of 0.24 ohms. It has a maximum rated current of 0.6A and a self resonance frequency of 1950. The inductor is not shielded and is designed for RF applications. It has a package height of 0.9mm and a width of 1.15mm, with a length of 1.65mm. The inductor is rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.65 |
| Tolerance | 5 |
| Package Width | 1.15 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.24 |
| Rated Current-Max | 0.6 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1950 |
| Quality Factor-Min (at L-nom) | 32 |
| REACH | unknown |
| Military Spec | False |