
The CW161009A-8N2J is a surface mount general purpose inductor from Bourns with a nominal inductance of 0.0082uH and a DC resistance of 0.1 ohms. It has a maximum rated current of 0.7A and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is available in a 0604 package with a dual-ended terminal placement.
Checking distributor stock and pricing after the page loads.
Bourns CW161009A-8N2J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.65 |
| Tolerance | 5 |
| Package Width | 1.15 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4700 |
| Quality Factor-Min (at L-nom) | 28 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.