Surface mount general purpose inductor featuring 1µH inductance with a 5% tolerance. This unshielded, ferrite-core component offers a DC current rating of 330mA and a DC resistance of 1.75Ω. Operating across a temperature range of -40°C to 125°C, it is housed in a 1008 (2520 metric) case code and is RoHS compliant. The component has a self-resonant frequency of 290MHz at a test frequency of 25MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CW252016-1R0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Conductor Material | Copper |
| Core Material | Ceramic, Ferrite, Alumina |
| Current | 600mA |
| Current Rating | 330mA |
| DC Current | 330mA |
| DC Resistance (DCR) | 1.75R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Length | 0.098inch |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 290MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-1R0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.