The CW252016-27NJ is a surface mount fixed inductor from Bourns with a package case of 1008 and a core material of ceramic. It has a DC resistance of 130mR and an inductance of 27nH. The inductor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead free and has a Q factor of 55. The inductor is unshielded and has a self resonant frequency of 1.6GHz.
Sign in to ask questions about the Bourns CW252016-27NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CW252016-27NJ technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 130mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 27nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| Self Resonant Frequency | 1.6GHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-27NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.