The CW252016-2R2G is a surface mount fixed inductor with a wirewound construction and ferrite core material. It has an inductance of 2.2uH and a tolerance of 2%. The inductor is rated for a maximum DC current of 0.25A and a maximum DC resistance of 2.8. It has a minimum quality factor of 25 and a minimum self resonant frequency of 160M. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.7mm length, 1.8mm height, and 2.2mm depth. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.8mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |