
Surface mount fixed inductor featuring 2.2µH inductance with a 5% tolerance. This wirewound ferrite component operates with a test frequency of 7.9MHz, offering a Q factor of 25 and a self-resonant frequency of 160MHz. Rated for a maximum DC current of 250mA, it has a DC resistance of 2.8Ω. The component is housed in a 1008 (2520 metric) case, measuring 2.2mm in depth, 1.6mm in height, and 2mm in width, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CW252016-2R2J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Alumina |
| Current Rating | 250mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 5% |
| Length | 0.098inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-2R2J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
