Surface mount fixed inductor featuring 4.7µH inductance with a 5% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 18 at 7.9MHz and a maximum DC current rating of 175mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 2.3 Ohms. The component is housed in a 1008 (2520 metric) case, measuring 2.2mm in depth, 1.6mm in height, and 2mm in width, supplied on tape and reel.
Bourns CW252016-4R7J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Alumina, Ceramic |
| Current Rating | 175mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 175mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-4R7J to view detailed technical specifications.
No datasheet is available for this part.