
Surface mount wirewound fixed inductor with 56nH inductance and 5% tolerance, designed for RF applications. Features a 1008 case size (2.5mm x 2.0mm x 1.3mm) with a ceramic core. Offers a maximum DC current of 600mA, 180mΩ DC resistance, and a Q-factor of 65 at 50MHz. Operates across a temperature range of -40°C to 125°C and has a self-resonant frequency of 1.3GHz. Packaged in tape and reel, this RoHS compliant component is lead-free.
Bourns CW252016-56NJ technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 180mR |
| Depth | 2.2mm |
| Height | 1.3mm |
| Inductance | 56nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-56NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
