Bourns CW252016-LAB1 technical specifications.
| Package/Case | 1008 |
| Core Material | Alumina, Ferrite, Ceramic |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Series | CW252016 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-LAB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.