Surface mount fixed inductor featuring 0.15µH inductance with a 2% tolerance, tested at 25MHz. This wirewound ceramic core component offers a 45 Q-factor, 500mA DC current rating, and 0.7Ω DCR. Designed for surface mounting in a 1008 case code, it operates from -40°C to 125°C and is RoHS compliant.
Bourns CW252016-R15G technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 700mR |
| Depth | 2.2mm |
| Height | 1.3mm |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-R15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.