
Surface mount fixed inductor with 220nH inductance and 5% tolerance. Features a 45 Q-factor at 25MHz, 500mA current rating, and 0.84 Ohm DC resistance. Constructed with ferrite, ceramic, and alumina core materials and copper conductor. Operates within a -40°C to 125°C temperature range and is packaged in a 1008 (2520 metric) case.
Sign in to ask questions about the Bourns CW252016-R22J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CW252016-R22J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Conductor Material | Copper |
| Core Material | Ferrite, Ceramic, Alumina |
| Current | 250mA |
| Current Rating | 500mA |
| DC Resistance (DCR) | 840mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-R22J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
