
The CW252016-R39K is a surface mount fixed inductor from Bourns with a ceramic core material and a self resonant frequency of 500MHz. It has a maximum operating temperature range of -40°C to 125°C and a maximum DC current rating of 400mA. The inductor is packaged in a 1008 case code and is lead free. It is suitable for use in a variety of applications including automotive and industrial electronics.
Bourns CW252016-R39K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.12R |
| Depth | 2.2mm |
| Height | 1.3mm |
| Inductance | 390nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 500MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-R39K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.