General purpose, ceramic-core, surface mount inductor with 820nH inductance and 5% tolerance. Features a 1008 case code (2520 metric), 360mA current rating, and 2.3 Ohm DC resistance. Operates from -40°C to 125°C, with a self-resonant frequency of 350MHz. Packaged on tape and reel, this RoHS compliant component is designed for demanding electronic applications.
Bourns CW252016-R82J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| Current Rating | 360mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 820nH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-R82J to view detailed technical specifications.
No datasheet is available for this part.