
Surface mount data line filter featuring 2 functions, 11µH inductance with a -30% tolerance, and 450Ω impedance at 500MHz. Designed for data lines, this component handles up to 250mA DC current with a 50V DC rating and 100V AC rating. Operating across a -40°C to 125°C temperature range, it has a low DC resistance of 180mΩ. The ferrite core filter is provided in a tape and reel package, compliant with RoHS standards.
Bourns DR221-113AE technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 250mA |
| DC Resistance (DCR) | 180mR |
| Depth | 6.3mm |
| Height | 0.13inch |
| Impedance | 450R |
| Inductance | 11uH |
| Inductance Tolerance | -30% |
| Lead Pitch | 1.27mm |
| Length | 0.197inch |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DR221 |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 50V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns DR221-113AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
