
2-line data line filter featuring 33µH inductance with a tolerance of -30% to 50% at 250MHz. This surface mount component offers a 200mA current rating, 50V DC rated voltage, and 100V AC voltage rating. Constructed with a ferrite core, it operates within a temperature range of -40°C to 125°C and has a DC resistance of 270mR. Packaged in an SMD/SMT case with dimensions of 6.3mm depth, 3.3mm width, and 5mm length, it is supplied on tape and reel.
Bourns DR221-333AE technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 270mR |
| Depth | 6.3mm |
| Height | 0.13inch |
| Impedance | 1kR |
| Inductance | 33uH |
| Inductance Tolerance | -30% |
| Lead Pitch | 1.27mm |
| Length | 0.197inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DR221 |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 50V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns DR221-333AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
