
Surface mount data line filter featuring 470µH inductance with a 50% tolerance, designed for 2 lines. This component offers a 50V DC rated voltage and a maximum DC current rating of 100mA, with a DC resistance of 350mΩ. Operating across a temperature range of -40°C to 125°C, it utilizes a ferrite core and is packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns DR221-474AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 100mA |
| DC Resistance (DCR) | 350mR |
| Depth | 6.3mm |
| Height | 0.13inch |
| Impedance | 1.1kR |
| Inductance | 470uH |
| Inductance Tolerance | -30% |
| Lead Pitch | 1.27mm |
| Length | 0.197inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DR221 |
| Termination | SMD/SMT |
| Test Frequency | 60MHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 50V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns DR221-474AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
