
Surface mount data line filter featuring 2 functions, a 50V DC rated voltage, and a 200mA current rating. This ferrite core filter offers 50µH inductance with a 50% tolerance, and 1.4kΩ impedance at 150MHz. Designed for SMD/SMT termination, it operates within a -40°C to 125°C temperature range and is RoHS compliant.
Bourns DR221-513AE technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 200mA |
| Depth | 6.3mm |
| Height | 3.3mm |
| Impedance | 1.4kR |
| Inductance | 50uH |
| Inductance Tolerance | -30% |
| Lead Pitch | 1.27mm |
| Length | 5mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DR221 |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 50V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns DR221-513AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
