
Surface mount data line filter featuring 2 functions, 100µH inductance with 25% tolerance, and a 500mA current rating. Operates within a -40°C to 135°C temperature range, with 80V DC and 42V AC voltage ratings. Constructed with a ferrite core, it offers 100mΩ DC resistance and is packaged in a tape and reel for SMT assembly.
Bourns DR331-104AE technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 500mA |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 100mR |
| Depth | 9.3mm |
| Height | 0.197inch |
| Inductance | 100uH |
| Inductance Tolerance | 25% |
| Lead Pitch | 3.7mm |
| Length | 0.287inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 135°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DR331 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns DR331-104AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.