
The DR331-253AE is a ferrite EMI filter with a core material of ferrite, a current rating of 500mA, and a voltage rating of 42V AC. It has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. The filter is surface mountable and compliant with RoHS regulations. It is available in a tape and reel packaging with 1500 units per package.
Bourns DR331-253AE technical specifications.
| Core Material | Ferrite |
| Current Rating | 500mA |
| Depth | 9.3mm |
| Height | 4.7mm |
| Inductance | 25uH |
| Lead Pitch | 3.7mm |
| Length | 9mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DR331 |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns DR331-253AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.