
Surface mount common mode choke designed for power and signal lines. Features a ferrite core with 470µH inductance and 25% tolerance, rated for 500mA DC current. Operates within a temperature range of -40°C to 135°C, with a DC resistance of 280mΩ. This two-line choke has a voltage rating of 42V AC and 80V DC, and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns DR331-474AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Current | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 280mR |
| Depth | 9.3mm |
| Height | 0.197inch |
| Inductance | 470uH |
| Lead Pitch | 3.7mm |
| Length | 0.287inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 135°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | DR331 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns DR331-474AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
