
Dual Common Mode Choke, 4.7mH inductance with 25% tolerance, designed for power and signal lines. Features a 200mA current rating and 700mΩ DC resistance. Operates from -40°C to 135°C, with 42V AC and 80V DC voltage ratings. Packaged in SMD/SMT tape and reel for surface mounting, with ferrite core material.
Bourns DR331-475BE technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 700mR |
| Depth | 9.3mm |
| Height | 4.7mm |
| Inductance | 4.7mH |
| Inductance Tolerance | 25% |
| Lead Pitch | 3.7mm |
| Length | 5.7mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 135°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DR331 |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns DR331-475BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
