
Dual common mode choke with 51µH inductance and 500mA current rating. Features 300mΩ DC resistance and a ferrite core. Designed for surface mount (SMD) applications with a 3.7mm lead pitch, operating temperature range of -40°C to 135°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns DR331-513AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns DR331-513AE technical specifications.
| Package/Case | 331 |
| Core Material | Ferrite |
| Current | 500mA |
| Current Rating | 500mA |
| DC Resistance (DCR) | 300mR |
| Depth | 9.3mm |
| Height | 4.7mm |
| Inductance | 51uH |
| Lead Pitch | 3.7mm |
| Length | 0.287inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | DR331 |
| Series Resistance | 300mR |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns DR331-513AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
