Sign in to ask questions about the Bourns DR332-253E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns DR332-253E technical specifications.
| Height | 5mm |
| Inductance | 25nH |
| Length | 7.1mm |
| Max DC Current | 500mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns DR332-253E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
