This 470nH common mode choke is available in a surface mount package, with a height of 5mm and a length of 7.1mm. It has a width of 6mm and is packaged on a tape and reel. The component is RoHS compliant and has a termination of SMD/SMT. It is suitable for use in applications with a maximum DC current of 500mA.
Bourns DR332-474AE technical specifications.
| Package/Case | SMD/SMT |
| Height | 5mm |
| Inductance | 470nH |
| Length | 7.1mm |
| Max DC Current | 500mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.