
Common Mode Chokes Dual 470uH 100MHz 0.5A 0.28Ohm DCR SMD T/R
Bourns DR332-474E technical specifications.
| Height | 5mm |
| Inductance | 470nH |
| Length | 7.1mm |
| Max DC Current | 500mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
