
The EM14R0D-R20-R032N is a 2-channel optical encoder from Bourns. It features a right-angle orientation and is available in a package quantity of 25. The encoder is not a switch and does not have a detent. It operates over a temperature range of -40°C to 70°C and is RoHS compliant. The encoder is suitable for through-hole, panel, and PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns EM14R0D-R20-R032N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | EM14 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Bourns EM14R0D-R20-R032N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
