
Board mount EMI/RFI filter with a T-circuit configuration, offering 25dB attenuation at 1kHz. Features a 5A current rating and 50VDC voltage rating, with a 1nF capacitance and 20% tolerance. This lead-free, RoHS compliant component utilizes PC pins for through-hole mounting and operates within a -25°C to 85°C temperature range. Packaged in tape and reel, it is designed for single-channel applications.
Sign in to ask questions about the Bourns EMI102T-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns EMI102T-RC technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 1nF |
| Package/Case | Radial |
| Circuit Type | Filter |
| Current | 5A |
| Current Rating | 5A |
| Depth | 3.2mm |
| ESD Protection | No |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIT |
| Termination | PC Pins |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns EMI102T-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
