
Board mount EMI/RFI filter featuring a T-circuit design with 25dB attenuation at 1kHz. This through-hole component handles up to 5A DC current and operates within a -25°C to +85°C temperature range, with a maximum DC voltage rating of 50V. It offers a 2.2nF capacitance and radial termination with PC pins, packaged on tape and reel.
Sign in to ask questions about the Bourns EMI222T-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns EMI222T-RC technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Circuit Type | Filter |
| Current | 5A |
| Current Rating | 5A |
| Depth | 3.2mm |
| ESD Protection | No |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIT |
| Termination | PC Pins |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns EMI222T-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
