
Board mount EMI/RFI filter featuring a T-circuit design for effective noise suppression. Delivers 25dB attenuation at 1kHz, handling up to 5A DC current and 50V DC voltage. This through-hole component utilizes PC pins for termination and offers a capacitance of 270pF with a 20% tolerance. Encased in a radial package measuring 9mm x 8mm x 3.2mm, it operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Bourns EMI271T-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns EMI271T-RC technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 270pF |
| Package/Case | Radial |
| Circuit Type | Filter |
| Current | 5A |
| Current Rating | 5A |
| Depth | 3.2mm |
| ESD Protection | No |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIT |
| Termination | PC Pins |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns EMI271T-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
