Bourns EPS1D-F19-AD0024L technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Mechanical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 1°C |
| Mount | Through Hole, PCB |
| Nominal Supply Voltage (DC) | 10V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EPS |
| Termination | PC Pins |
| Type | Mechanical |
| RoHS | Compliant |
Download the complete datasheet for Bourns EPS1D-F19-AD0024L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
