Bourns FB20009-3B technical specifications.
| Package/Case | Axial |
| Diameter | 0.236inch |
| Frequency | 100MHz |
| Impedance | 400R |
| Lead Free | Contains Lead |
| Length | 0.55inch |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Lines | 1 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FB |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns FB20009-3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
