
The FB20009-3B-RC is an axial lead free EMI filter from Bourns, featuring a maximum current rating of 5A and a tolerance of 25%. It is designed for use in bulk packaging and is compliant with RoHS regulations. The filter has an impedance of 400R and is unshielded, with a test frequency of 100MHz. It is available in quantities of 300 and is suitable for use in data line applications.
Sign in to ask questions about the Bourns FB20009-3B-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns FB20009-3B-RC technical specifications.
| Package/Case | Axial |
| Diameter | 5.99mm |
| Impedance | 400R |
| Inside Diameter | 610um |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 13.97mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Lines | 1 |
| Outside Diameter | 5.99mm |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FB |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns FB20009-3B-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
