
The FB2000 series axial lead free EMI filter is designed for data line applications. It features an impedance of 485 ohms and a tolerance of 25%. The filter is packaged in a tray with 300 units per package. It is RoHS compliant and suitable for through hole mounting.
Bourns FB20021-4B-RC technical specifications.
| Package/Case | Axial |
| Diameter | 5.99mm |
| Impedance | 485R |
| Inside Diameter | 610um |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.55inch |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FB2000 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns FB20021-4B-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
