Sign in to ask questions about the Bourns FSR1013-102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns FSR1013-102K technical specifications.
| Diameter | 10.5mm |
| Inductance | 1mH |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max DC Current | 150mA |
| Packaging | Bulk |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 740MHz |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns FSR1013-102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
