
Shielded bobbin core inductor with 1.5mH inductance and 10% tolerance, tested at 1kHz. Features a ferrite core, 130mA DC current rating, and 6 Ohm DC resistance. This through-hole component has a radial lead pitch of 5mm and operates within a -40°C to 105°C temperature range.
Sign in to ask questions about the Bourns FSR1013-152KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns FSR1013-152KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 130mA |
| DC Resistance (DCR) | 6R |
| Diameter | 10.5mm |
| Height | 13.5mm |
| Inductance | 1.5mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | FSR1013 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns FSR1013-152KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
